
GTC030-32-5P | |
|---|---|
DigiKey Part Number | 5664-GTC030-32-5P-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-32-5P |
Description | GT 2C 2#0 PIN RECP WALL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 32-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 € | 42,86 € |
| 10 | 40,41300 € | 404,13 € |
| 25 | 38,22840 € | 955,71 € |
| 50 | 35,36440 € | 1.768,22 € |
| 100 | 33,68150 € | 3.368,15 € |
| Unit Price without VAT: | 42,86000 € |
|---|---|
| Unit Price with VAT: | 51,00340 € |

