
GTC030-24-9S | |
|---|---|
DigiKey Part Number | 5664-GTC030-24-9S-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-24-9S |
Description | GT 2C 2#4 PIN RECP WALL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert 24-9 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.094" (27.79mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,03000 € | 58,03 € |
| 10 | 54,71700 € | 547,17 € |
| 25 | 51,75880 € | 1.293,97 € |
| 50 | 47,87480 € | 2.393,74 € |
| 100 | 45,59710 € | 4.559,71 € |
| Unit Price without VAT: | 58,03000 € |
|---|---|
| Unit Price with VAT: | 69,05570 € |

