
GTC030-22-22S-RDS | |
|---|---|
DigiKey Part Number | 5664-GTC030-22-22S-RDS-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-22-22S-RDS |
Description | GT 4C 4#8 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 22-22 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,08000 € | 45,08 € |
| 10 | 42,50500 € | 425,05 € |
| 25 | 40,20720 € | 1.005,18 € |
| 50 | 37,18660 € | 1.859,33 € |
| 100 | 35,41370 € | 3.541,37 € |
| Unit Price without VAT: | 45,08000 € |
|---|---|
| Unit Price with VAT: | 53,64520 € |

