
GTC030-20-2P | |
|---|---|
DigiKey Part Number | 5664-GTC030-20-2P-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-20-2P |
Description | GT 1C 1#0 PIN RECP BOX RM |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 1 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-2 | Insert Material Neoprene |
Mounting Type Panel Mount | Applications Aerospace, Commercial, Mass Transit, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,67000 € | 30,67 € |
| 10 | 28,92200 € | 289,22 € |
| 25 | 27,35840 € | 683,96 € |
| 50 | 25,31000 € | 1.265,50 € |
| 100 | 24,10320 € | 2.410,32 € |
| Unit Price without VAT: | 30,67000 € |
|---|---|
| Unit Price with VAT: | 36,49730 € |

