
GTC030-20-27P | |
|---|---|
DigiKey Part Number | 5664-GTC030-20-27P-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-20-27P |
Description | GT 14C 14#16 PIN RECP BOX RM |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Shell Size - Insert 20-27 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,52000 € | 24,52 € |
| 10 | 23,11700 € | 231,17 € |
| 25 | 21,86800 € | 546,70 € |
| 50 | 20,22760 € | 1.011,38 € |
| 100 | 19,25870 € | 1.925,87 € |
| Unit Price without VAT: | 24,52000 € |
|---|---|
| Unit Price with VAT: | 29,17880 € |

