
GTC030-20-19S-RDS-LC | |
|---|---|
DigiKey Part Number | 5664-GTC030-20-19S-RDS-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-20-19S-RDS-LC |
Description | GT 3C 3#8 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Limited | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-5015 Derivative | Note Contacts Sold Separately |
Shell Size - Insert 20-19 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 14,78700 € | 147,87 € |
| 25 | 13,99000 € | 349,75 € |
| 50 | 12,94480 € | 647,24 € |
| 100 | 12,32790 € | 1.232,79 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

