
GTC030-14S-6P | |
|---|---|
DigiKey Part Number | 5664-GTC030-14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-14S-6P |
Description | GT 6C 6#16S PIN RECP BOX RM |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Shell Size - Insert 14S-6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| 10 | 13,85300 € | 138,53 € |
| 25 | 13,10560 € | 327,64 € |
| 50 | 12,11960 € | 605,98 € |
| 100 | 11,55010 € | 1.155,01 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |

