
GTC030-14S-2P | |
|---|---|
DigiKey Part Number | 5664-GTC030-14S-2P-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-14S-2P |
Description | GT 4C 4#16S PIN RECP BOX RM |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Panel Mount | Cable Opening 0.520" (13.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Commercial, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 12,62100 € | 126,21 € |
| 25 | 11,94120 € | 298,53 € |
| 50 | 11,04880 € | 552,44 € |
| 100 | 10,52180 € | 1.052,18 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |

