
GTC02R36-5SX-RDS | |
|---|---|
DigiKey Part Number | 5664-GTC02R36-5SX-RDS-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R36-5SX-RDS |
Description | GT 4C 4#0 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation X |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 36-5 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,05000 € | 134,05 € |
| 10 | 126,38900 € | 1.263,89 € |
| 25 | 119,55560 € | 2.988,89 € |
| 50 | 110,58900 € | 5.529,45 € |
| 100 | 105,32810 € | 10.532,81 € |
| Unit Price without VAT: | 134,05000 € |
|---|---|
| Unit Price with VAT: | 159,51950 € |

