
GTC02R36-5SW | |
|---|---|
DigiKey Part Number | 5664-GTC02R36-5SW-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R36-5SW |
Description | GT 4C 4#0 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 36-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,54000 € | 187,54 € |
| 10 | 176,82700 € | 1.768,27 € |
| 25 | 167,26640 € | 4.181,66 € |
| 50 | 154,71860 € | 7.735,93 € |
| 100 | 147,35190 € | 14.735,19 € |
| Unit Price without VAT: | 187,54000 € |
|---|---|
| Unit Price with VAT: | 223,17260 € |

