
GTC02R36-5P | |
|---|---|
DigiKey Part Number | 5664-GTC02R36-5P-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R36-5P |
Description | GT 4C 4#0 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 36-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,61000 € | 76,61 € |
| 10 | 72,23300 € | 722,33 € |
| 25 | 68,33200 € | 1.708,30 € |
| 50 | 63,20700 € | 3.160,35 € |
| 100 | 60,19840 € | 6.019,84 € |
| Unit Price without VAT: | 76,61000 € |
|---|---|
| Unit Price with VAT: | 91,16590 € |

