
GTC02R36-4S-RDS-025 | |
|---|---|
DigiKey Part Number | 5664-GTC02R36-4S-RDS-025-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R36-4S-RDS-025 |
Description | GT 3C 3#0 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Black Zinc Cobalt |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 36-4 | Color Black |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 € | 107,78 € |
| 10 | 101,62200 € | 1.016,22 € |
| 25 | 96,13040 € | 2.403,26 € |
| 50 | 88,91680 € | 4.445,84 € |
| 100 | 84,68480 € | 8.468,48 € |
| Unit Price without VAT: | 107,78000 € |
|---|---|
| Unit Price with VAT: | 128,25820 € |

