
GTC02R36-4P | |
|---|---|
DigiKey Part Number | 5664-GTC02R36-4P-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R36-4P |
Description | GT 3C 3#0 PIN RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 36-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,51000 € | 67,51 € |
| 10 | 63,65800 € | 636,58 € |
| 25 | 60,21560 € | 1.505,39 € |
| 50 | 55,69400 € | 2.784,70 € |
| 100 | 53,04230 € | 5.304,23 € |
| Unit Price without VAT: | 67,51000 € |
|---|---|
| Unit Price with VAT: | 80,33690 € |

