
GTC02R32-5S | |
|---|---|
DigiKey Part Number | 5664-GTC02R32-5S-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R32-5S |
Description | GT 2C 2#0 SKT RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 32-5 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,82000 € | 97,82 € |
| 10 | 92,23100 € | 922,31 € |
| 25 | 87,24240 € | 2.181,06 € |
| 50 | 80,70660 € | 4.035,33 € |
| 100 | 76,85650 € | 7.685,65 € |
| Unit Price without VAT: | 97,82000 € |
|---|---|
| Unit Price with VAT: | 116,40580 € |

