
GTC02R32-17S-RDS | |
|---|---|
DigiKey Part Number | 5664-GTC02R32-17S-RDS-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R32-17S-RDS |
Description | GT 4C 4#4 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert 32-17 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,70000 € | 75,70 € |
| 10 | 71,37500 € | 713,75 € |
| 25 | 67,51600 € | 1.687,90 € |
| 50 | 62,45060 € | 3.122,53 € |
| 100 | 59,48450 € | 5.948,45 € |
| Unit Price without VAT: | 75,70000 € |
|---|---|
| Unit Price with VAT: | 90,08300 € |

