
GTC02R28-6S | |
|---|---|
DigiKey Part Number | 5664-GTC02R28-6S-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R28-6S |
Description | GT 3C 3#4 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 28-6 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,55000 € | 80,55 € |
| 10 | 75,93900 € | 759,39 € |
| 25 | 71,83360 € | 1.795,84 € |
| 50 | 66,44520 € | 3.322,26 € |
| 100 | 63,28360 € | 6.328,36 € |
| Unit Price without VAT: | 80,55000 € |
|---|---|
| Unit Price with VAT: | 95,85450 € |

