
GTC02R28-21PZ | |
|---|---|
DigiKey Part Number | 5664-GTC02R28-21PZ-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R28-21PZ |
Description | GT 37C 37#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding |
Shell Size - Insert 28-21 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation Z |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,38000 € | 45,38 € |
| 5 | 39,07000 € | 195,35 € |
| 10 | 34,31000 € | 343,10 € |
| Unit Price without VAT: | 45,38000 € |
|---|---|
| Unit Price with VAT: | 54,00220 € |

