
GTC02R28-21P | |
|---|---|
DigiKey Part Number | 5664-GTC02R28-21P-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R28-21P |
Description | GT 37C 37#16 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 28-21 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,40000 € | 43,40 € |
| 10 | 40,91400 € | 409,14 € |
| 25 | 38,70440 € | 967,61 € |
| 50 | 35,79780 € | 1.789,89 € |
| 100 | 34,09800 € | 3.409,80 € |
| Unit Price without VAT: | 43,40000 € |
|---|---|
| Unit Price with VAT: | 51,64600 € |

