
GTC02R24-9S-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R24-9S-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R24-9S-LC |
Description | CONN RCPT HSNG FMALE 2POS PNL MT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding Unshielded |
Shell Size - Insert 24-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 4 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 5 | 16,29200 € | 81,46 € |
| 10 | 14,30400 € | 143,04 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |

