
GTC02R24-22P | |
|---|---|
DigiKey Part Number | 5664-GTC02R24-22P-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R24-22P |
Description | GT 4C 4#8 PIN RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 24-22 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,99000 € | 32,99 € |
| 10 | 31,10600 € | 311,06 € |
| 25 | 29,42360 € | 735,59 € |
| 50 | 27,21380 € | 1.360,69 € |
| 100 | 25,92200 € | 2.592,20 € |
| Unit Price without VAT: | 32,99000 € |
|---|---|
| Unit Price with VAT: | 39,25810 € |

