
GTC02R22-1P-072 | |
|---|---|
DigiKey Part Number | 5664-GTC02R22-1P-072-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R22-1P-072 |
Description | GT 2C 2#8 PIN RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Gray Zinc Nickel |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 22-1 | Color Gray |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| 10 | 23,61900 € | 236,19 € |
| 25 | 22,34400 € | 558,60 € |
| 50 | 20,66960 € | 1.033,48 € |
| 100 | 19,68370 € | 1.968,37 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |

