
GTC02R20-7S-B30 | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-7S-B30-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-7S-B30 |
Description | GT 8C 8#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert 20-7 | Voltage Rating 500VAC, 900VAC/ 700VDC, 1.25kVDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 € | 35,87 € |
| 5 | 30,88600 € | 154,43 € |
| 10 | 27,12000 € | 271,20 € |
| Unit Price without VAT: | 35,87000 € |
|---|---|
| Unit Price with VAT: | 42,68530 € |

