
GTC02R20-57S-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-57S-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-57S-LC |
Description | GT 7C 7#12 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Limited | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert 20-57 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 5 | 13,89600 € | 69,48 € |
| 10 | 12,20500 € | 122,05 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |

