
GTC02R20-27PX | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-27PX-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-27PX |
Description | GT 14C 14#16 PIN RECP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 € | 25,20 € |
| 5 | 21,69800 € | 108,49 € |
| 10 | 19,04600 € | 190,46 € |
| Unit Price without VAT: | 25,20000 € |
|---|---|
| Unit Price with VAT: | 29,98800 € |

