
GTC02R20-23PZ-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-23PZ-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-23PZ-LC |
Description | GT 2C 2#8 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 5 | 14,14800 € | 70,74 € |
| 10 | 12,42700 € | 124,27 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,56360 € |

