
GTC02R20-19SX-RDS | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-19SX-RDS-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-19SX-RDS |
Description | GT 3C 3#8 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 20-19 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 € | 38,22 € |
| 5 | 32,91400 € | 164,57 € |
| 10 | 28,89600 € | 288,96 € |
| Unit Price without VAT: | 38,22000 € |
|---|---|
| Unit Price with VAT: | 45,48180 € |

