
GTC02R20-19P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-19P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-19P-LC |
Description | CONN RCPT HSNG MALE 3POS PNL MT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 20-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 5 | 13,91200 € | 69,56 € |
| 10 | 12,21300 € | 122,13 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

