
GTC02R20-17SW-RDS-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-17SW-RDS-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-17SW-RDS-LC |
Description | GT 6C 1#16, 5#12 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Limited | Orientation W |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 20-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 12 (5), 16 (1) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 5 | 21,87200 € | 109,36 € |
| 10 | 19,20700 € | 192,07 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |

