
GTC02R20-17S-RDS-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R20-17S-RDS-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R20-17S-RDS-LC |
Description | GT 6C 1#16, 5#12 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-17 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (5), 16 (1) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,52000 € | 25,52 € |
| 5 | 21,97200 € | 109,86 € |
| 10 | 19,29500 € | 192,95 € |
| Unit Price without VAT: | 25,52000 € |
|---|---|
| Unit Price with VAT: | 30,36880 € |

