
GTC02R18-1PX | |
|---|---|
DigiKey Part Number | 5664-GTC02R18-1PX-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R18-1PX |
Description | GT 10C 10#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Mass Transit, Military |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| 10 | 19,58200 € | 195,82 € |
| 25 | 18,52800 € | 463,20 € |
| 50 | 17,13400 € | 856,70 € |
| 100 | 16,31810 € | 1.631,81 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 24,71630 € |

