
GTC02R18-10PX | |
|---|---|
DigiKey Part Number | 5664-GTC02R18-10PX-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R18-10PX |
Description | GT 4C 4#12 PIN RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation X |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 18-10 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,89000 € | 20,89 € |
| 10 | 19,70100 € | 197,01 € |
| 25 | 18,63000 € | 465,75 € |
| 50 | 17,23600 € | 861,80 € |
| 100 | 16,41160 € | 1.641,16 € |
| Unit Price without VAT: | 20,89000 € |
|---|---|
| Unit Price with VAT: | 24,85910 € |

