
GTC02R14S-7SY | |
|---|---|
DigiKey Part Number | 5664-GTC02R14S-7SY-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R14S-7SY |
Description | GT 3C 3#16S SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation Y |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 14S-7 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 12,82500 € | 128,25 € |
| 25 | 12,12800 € | 303,20 € |
| 50 | 11,21860 € | 560,93 € |
| 100 | 10,68320 € | 1.068,32 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

