
GTC02R10SL-4S | |
|---|---|
DigiKey Part Number | 5664-GTC02R10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R10SL-4S |
Description | GT 2C 2#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet |
Series | Orientation N |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 10SL-4 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 12,01800 € | 120,18 € |
| 25 | 11,37160 € | 284,29 € |
| 50 | 10,51320 € | 525,66 € |
| 100 | 10,01180 € | 1.001,18 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

