
EN3645F6BN35FN | |
|---|---|
DigiKey Part Number | 5664-EN3645F6BN35FN-ND |
Manufacturer | |
Manufacturer Product Number | EN3645F6BN35FN |
Description | EN3645 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 13 | Shielding |
Shell Size - Insert 11-35 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,19000 € | 101,19 € |
| 5 | 87,13200 € | 435,66 € |
| 10 | 76,50800 € | 765,08 € |
| Unit Price without VAT: | 101,19000 € |
|---|---|
| Unit Price with VAT: | 120,41610 € |

