
DBMA44P | |
|---|---|
DigiKey Part Number | 5664-DBMA44P-ND |
Manufacturer | |
Manufacturer Product Number | DBMA44P |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 18-30 AWG |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 € | 122,84 € |
| 10 | 115,81600 € | 1.158,16 € |
| 25 | 109,55200 € | 2.738,80 € |
| 50 | 101,34200 € | 5.067,10 € |
| 100 | 96,51460 € | 9.651,46 € |
| Unit Price without VAT: | 122,84000 € |
|---|---|
| Unit Price with VAT: | 146,17960 € |

