
D38999/26WD19SA | |
|---|---|
DigiKey Part Number | 5664-D38999/26WD19SA-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD19SA |
Description | 8D 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation A |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 19 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 € | 72,82 € |
| 10 | 68,66300 € | 686,63 € |
| 25 | 64,94920 € | 1.623,73 € |
| 50 | 60,07940 € | 3.003,97 € |
| 100 | 57,21530 € | 5.721,53 € |
| Unit Price without VAT: | 72,82000 € |
|---|---|
| Unit Price with VAT: | 86,65580 € |

