
D38999/26FC98AC | |
|---|---|
DigiKey Part Number | 5664-D38999/26FC98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FC98AC |
Description | TV 10C 10#20 PIN PLUG NI |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,60000 € | 52,60 € |
| 10 | 49,59200 € | 495,92 € |
| 25 | 46,91440 € | 1.172,86 € |
| 50 | 43,39580 € | 2.169,79 € |
| 100 | 41,33060 € | 4.133,06 € |
| Unit Price without VAT: | 52,60000 € |
|---|---|
| Unit Price with VAT: | 62,59400 € |

