
D38999/24ZE35SN-LC | |
---|---|
DigiKey Part Number | 5664-D38999/24ZE35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZE35SN-LC |
Description | AE3 55C 55#22D SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,89000 € | 52,89 € |
10 | 49,86400 € | 498,64 € |
25 | 47,17040 € | 1.179,26 € |
50 | 43,63620 € | 2.181,81 € |
100 | 41,55180 € | 4.155,18 € |
Unit Price without VAT: | 52,89000 € |
---|---|
Unit Price with VAT: | 62,93910 € |