
D38999/24WG11AN | |
---|---|
DigiKey Part Number | 5664-D38999/24WG11AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WG11AN |
Description | AE3 11C 11#12 PIN RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | G | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,63000 € | 58,63 € |
10 | 55,28500 € | 552,85 € |
25 | 52,29160 € | 1.307,29 € |
50 | 48,37140 € | 2.418,57 € |
100 | 46,06390 € | 4.606,39 € |
Unit Price without VAT: | 58,63000 € |
---|---|
Unit Price with VAT: | 69,76970 € |