cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FC98PN-LC

DigiKey Part Number
5664-D38999/24FC98PN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/24FC98PN-LC
Description
AE3 10C 10#20 PIN RECP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
cms-packaging
Bulk
cms-part-status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
10
Grade
Military
Qualification
MIL-DTL-38999
Shell Size - Insert
13-98
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 128,67 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,76000 €49,76 €
1046,91300 €469,13 €
2544,38240 €1.109,56 €
5041,05440 €2.052,72 €
10039,09850 €3.909,85 €
Unit Price without VAT:49,76000 €
Unit Price with VAT:59,21440 €