
D38999/20FD97AC | |
|---|---|
DigiKey Part Number | 5664-D38999/20FD97AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD97AC |
Description | TV 12C 8#20 4#16 PIN RECP NI |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 12 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,24000 € | 58,24 € |
| 10 | 54,91200 € | 549,12 € |
| 25 | 51,93720 € | 1.298,43 € |
| 50 | 48,04480 € | 2.402,24 € |
| 100 | 45,75860 € | 4.575,86 € |
| Unit Price without VAT: | 58,24000 € |
|---|---|
| Unit Price with VAT: | 69,30560 € |

