
D38999/20FD19SD | |
|---|---|
DigiKey Part Number | 5664-D38999/20FD19SD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD19SD |
Description | TV 19C 19#20 SKT RECP NI |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation D |
Series | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 19 | Contact Finish - Mating Gold |
Grade Military | Color Silver |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 15-19 | Shielding |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,81000 € | 79,81 € |
| 10 | 75,25000 € | 752,50 € |
| 25 | 71,17920 € | 1.779,48 € |
| 50 | 65,84180 € | 3.292,09 € |
| 100 | 62,70560 € | 6.270,56 € |
| Unit Price without VAT: | 79,81000 € |
|---|---|
| Unit Price with VAT: | 94,97390 € |

