
D38999/20FD19SC | |
|---|---|
DigiKey Part Number | 5664-D38999/20FD19SC-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD19SC |
Description | TV 19C 19#20 SKT RECP NI |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation C |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 19 | Contact Finish - Mating Gold |
Grade Military | Color Silver |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 15-19 | Shielding |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,78000 € | 58,78 € |
| 10 | 55,42200 € | 554,22 € |
| 25 | 52,42200 € | 1.310,55 € |
| 50 | 48,49520 € | 2.424,76 € |
| 100 | 46,18360 € | 4.618,36 € |
| Unit Price without VAT: | 58,78000 € |
|---|---|
| Unit Price with VAT: | 69,94820 € |

