
D38999/20FD18PC | |
|---|---|
DigiKey Part Number | 5664-D38999/20FD18PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD18PC |
Description | TV 18C 18#20 PIN RECP NI |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-18 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 € | 67,49 € |
| 10 | 63,63200 € | 636,32 € |
| 25 | 60,19840 € | 1.504,96 € |
| 50 | 55,67700 € | 2.783,85 € |
| 100 | 53,02530 € | 5.302,53 € |
| Unit Price without VAT: | 67,49000 € |
|---|---|
| Unit Price with VAT: | 80,31310 € |

