
D20419-21 | |
|---|---|
DigiKey Part Number | 5664-D20419-21-ND |
Manufacturer | |
Manufacturer Product Number | D20419-21 |
Description | DSUB MALE SCREW LOCK ZINC |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,69400 € | 26,94 € |
| 25 | 2,54720 € | 63,68 € |
| 50 | 2,35800 € | 117,90 € |
| 100 | 2,24620 € | 224,62 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

