
D20419-16 | |
---|---|
DigiKey Part Number | 2266-D20419-16-ND |
Manufacturer | |
Manufacturer Product Number | D20419-16 |
Description | JACK SCREW MALE W/ CLIP 4-40 |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Backshell | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Base Product Number |