
D20419-122 | |
|---|---|
DigiKey Part Number | 5664-D20419-122-ND |
Manufacturer | |
Manufacturer Product Number | D20419-122 |
Description | DSUB MALE SCREW LOCK ZINC X2 |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer ITT Cannon, LLC | Features Clip |
Packaging Bulk | Length - Below Head 0.281" (7.14mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 5,30300 € | 53,03 € |
| 25 | 5,01440 € | 125,36 € |
| 50 | 4,64040 € | 232,02 € |
| 100 | 4,41950 € | 441,95 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

