
D110278-4 | |
|---|---|
DigiKey Part Number | 5664-D110278-4-ND |
Manufacturer | |
Manufacturer Product Number | D110278-4 |
Description | DSUB SPRING LATCH PLATE X2 |
Customer Reference | |
Detailed Description | Connector Spring Plate For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 5,03160 € | 125,79 € |
| 50 | 4,65740 € | 232,87 € |
| 100 | 4,43650 € | 443,65 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

