
CT6F18-1SC | |
|---|---|
DigiKey Part Number | 5664-CT6F18-1SC-ND |
Manufacturer | |
Manufacturer Product Number | CT6F18-1SC |
Description | CONN PLUG 10POS STRAIGHT W/SKTS |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 200VAC, 500VAC/ 250VDC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,90000 € | 50,90 € |
| 10 | 46,53300 € | 465,33 € |
| 25 | 44,01960 € | 1.100,49 € |
| 50 | 40,71500 € | 2.035,75 € |
| 100 | 38,77860 € | 3.877,86 € |
| Unit Price without VAT: | 50,90000 € |
|---|---|
| Unit Price with VAT: | 60,57100 € |

