
CT6E18-11SC | |
|---|---|
DigiKey Part Number | 5664-CT6E18-11SC-ND |
Manufacturer | |
Manufacturer Product Number | CT6E18-11SC |
Description | CONN PLUG 5POS STRAIGHT W/SKTS |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 23A |
Shell Size - Insert 18-11 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.285" ~ 0.610" (7.24mm ~ 15.49mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,67000 € | 71,67 € |
| 5 | 61,72000 € | 308,60 € |
| 10 | 54,19000 € | 541,90 € |
| Unit Price without VAT: | 71,67000 € |
|---|---|
| Unit Price with VAT: | 85,28730 € |

